| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31249102 |
| SKU: | RIA31249102 |
31249102
| Heilind Number: | RIA31249102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31249102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 5.08mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| METZ Connect 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 18-16 AWG | ![]() |


