| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31383104 |
| SKU: | RIA31383104 |
31383104
| Heilind Number: | RIA31383104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31383104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Header, Vertical, Shrouded, PCB, 3.81mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 5-103908-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| METZ Connect 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| METZ Connect 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| METZ Connect 10-32-1071 | 5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits | ![]() |
| METZ Connect 10-89-7061 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| METZ Connect 172286-2102 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable | ![]() |
| METZ Connect 172286-2103 | Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable | ![]() |
| METZ Connect 172298-1106 | Ultra-Fit Vertical Header, 6.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| METZ Connect 22-05-2141 | KK 254 Wire-to-Board Header, Single Row, Right Angle, 14 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| METZ Connect 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-05-3051 | KK 254 Solid Header, Right Angle, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| METZ Connect 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| METZ Connect 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| METZ Connect 52806-1210 | 1.00mm Pitch FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 12 Circuits | ![]() |
| METZ Connect 87831-0820 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38 | ![]() |
| METZ Connect 87833-1020 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 10 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | D0093309C - End of Life. Affected articles will no longer be available from 31st December 2026, but can be ordered until 31st March 2026 or by arrangement. | Download | |||


