| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect AST0450204 |
| SKU: | RIAAST0450204 |
AST0450204
| Heilind Number: | RIAAST0450204 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | AST0450204 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Spring clamp Terminal Block, 45 Degree, PCB, 5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 282-101 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | D0088743 - Product Change. Material changeover to another supplier. The color changes from agate grey (similar to RAL 7038) to light grey (similar to RAL 7035) | Download | |||


