| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-101 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 1.831 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51131587 |
| SKU: | WAG282-101 |
282-101
| Heilind Number: | WAG282-101 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-101 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 282-101, a reliable and durable DIN Rail Terminal Block perfect for industrial applications. Constructed with high-quality Nylon housing material, this terminal block is designed to withstand a wide range of operating temperatures, from as low as -60°C to as high as 105°C. Its compact size, with an overall width of 0.315 inches and height of 1.831 inches, makes it ideal for space-constrained environments. With RoHS compliance and exceptional performance, this terminal block is a must-have for any project requiring secure and efficient wire connections. Upgrade to the 282-101 and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 282-302 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 283-101 | THR.TERM.BLOCK | ![]() |
| WAGO 283-302 | END-INTERMEDIATE PLATE ORANGE | ![]() |
| WAGO 283-402 | ADJACENT JUMPER | ![]() |
| WAGO 286-895 | PLUG SW MOD W/CHNGOVR RKR SW | ![]() |


