| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CBSBT-7-01A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon |
| Base Width: | .5 in |
| Base Length: | .5 in |
| Spacer Length: | .438 in |
| Base Material: | Acrylic-Based Adhesive |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Adhesive |
| Compatible Hole Diameter A: | .1 in |
| Maximum Panel Thickness A: | .064 in |
| Locking Head Height A: | .08 in |
| SKU: | RICCBSBT-7-01A-RT |
CBSBT-7-01A-RT
| Heilind Number: | RICCBSBT-7-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CBSBT-7-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our CB Spt Adh Mnt in a sleek natural finish. Designed for seamless installation, this support features a 7/16 inch spacing, perfect for securing components in place. Crafted from durable nylon with an acrylic-based adhesive base, it offers reliable performance in temperatures ranging from 32 to 185°F. The Snap-Lock and Adhesive mount types ensure easy application, while the .5 inch base width and .438 inch spacer length provide stable support. With RoHS compliance, it meets environmental standards without compromising on quality. Ideal for PCB and electronic setups, this adhesive base support is a must-have for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-770966-1 | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| Essentra | Richco 3-794680-2 | 02P MICRO MNL ASSY,VRT,THRU LF | ![]() |
| Essentra | Richco HURC-3-01 | Clamp,Half U,Arrow Mnt,Natural,3/16 | ![]() |


