| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HURC-3-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .188 in |
| Base Width: | .3 in |
| Base Length: | .56 in |
| SKU: | RICHURC-3-01 |
HURC-3-01
| Heilind Number: | RICHURC-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HURC-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp,Half U,Arrow Mnt in a natural finish. Made of durable Nylon 6.6, it ensures reliable support for cables up to 3/16 in diameter. With a base width of 0.3 in and a base length of 0.56 in, it provides a stable mounting solution. This clamp is RoHS compliant, making it an environmentally friendly choice for cable management. Perfect for organizing and securing cables in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-770966-1 | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| Essentra | Richco 3-794680-2 | 02P MICRO MNL ASSY,VRT,THRU LF | ![]() |
| Essentra | Richco CBSBT-7-01A-RT | CB Spt,Adh Mnt,Natural,7/16 in Spc | ![]() |


