| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CRLCBSR-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Snap-Lock |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .236 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .047 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICCRLCBSR-4-01 |
CRLCBSR-4-01
| Heilind Number: | RICCRLCBSR-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CRLCBSR-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB mounting solutions with this versatile CB Spt Reverse Mount. Crafted in natural nylon 6.6 material, it offers durability and reliability for your electronic projects. With a 1/4 inch spacer length, it provides ample space for secure installation. The Snap-Lock mount type A and B ensure easy and efficient assembly, accommodating hole diameters of 0.157 inches and 0.236 inches respectively. Perfect for various panel thicknesses, it supports up to 0.062 inches for A and 0.047 inches for B, with a minimum of 0.03 inches for B. This component is RoHS compliant, meeting industry standards for environmental responsibility. Explore enhanced PCB support with this essential hardware.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco LCBS-4-01 | CB Spt,Dual Lck,Natural,1/4 in Spc, CB Spt, Dual Lock, Natural | ![]() |


