| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-4-01 |
LCBS-4-01
| Heilind Number: | RICLCBS-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our Cable Bundle Support, featuring a secure Dual Lock mechanism in a sleek Natural finish. Made of durable Nylon 6.6, it ensures long-lasting performance. With a spacer length of .25 inches, it provides ample clearance for efficient cable management. The versatile design includes Locking Bayonet and Locking Arrowhead mount types, accommodating hole diameters of .157 inches and .187 inches respectively. Suitable for panel thicknesses ranging from .03 to .078 inches, it offers flexibility in installation. Rest assured, this component is RoHS compliant, meeting environmental standards for a sustainable solution. Perfect for various electronic applications, it belongs in every engineer's toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 207387-2 | CABLE GRIP,SZ 17,CPC | ![]() |
| Essentra | Richco 211150-1 | METRIMATE SKT HSG 25P | ![]() |
| Essentra | Richco 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Essentra | Richco 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| Essentra | Richco 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| Essentra | Richco 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Essentra | Richco 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| Essentra | Richco 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| Essentra | Richco 3341-1S(KIT) | 7000005973 80610210272 | ![]() |
| Essentra | Richco 43025-0208 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Essentra | Richco CRLCBSR-4-01 | CB Spt,Reverse Mnt,Natural,1/4 in Spc | ![]() |


