Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CS-113-6 |
Color: | Black |
Material: | Acetal |
SKU: | RICCS-113-6 |
Maximum Fixed Panel Hole Diameter: | 6.5 mm |
Maximum Operating Temperature: | 149 °F |
Maximum Removable Panel Hole Diameter: | 6.4 mm |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness: | 1.6 mm |
Minimum Removable Panel Hole Diameter: | 5.8 mm |
Overall Diameter: | 9.5 mm |
Full Material: | Impact-Modified Nylon 6/6 |
Special Features: | Impact-Modified |
Type: | Striker |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |