| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CT005A |
| Color: | Natural |
| Overall Width: | 1 in |
| Overall Length: | 5.59 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.38 in |
| Tensile Strength: | 18 lb |
| Length: | 5.59 in |
| SKU: | RICCT005A |
CT005A
| Heilind Number: | RICCT005A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CT005A |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Cable Tie Standard:NYL Natural, the perfect solution for all your wire and cable management needs. Made from durable Nylon 6.6 material, these cable ties are designed to securely fasten and organize cables with ease. With an overall width of 1 inch and a generous overall length of 5.59 inches, they can accommodate various bundle sizes, up to a maximum diameter of 1.38 inches. These ties boast a strong tensile strength of 18 lbs, ensuring reliable performance. Rest assured, they are RoHS compliant, meeting environmental standards. Ideal for a wide range of applications, these cable ties are a must-have in any toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco BSO4-M3-12 | Blind Threaded Standoffs for Installation into Stainless Steel - Type BSO4 - Metric | ![]() |
| Essentra | Richco FHS-632-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco FHS-M5-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Metric | ![]() |
| Essentra | Richco TSOS-M25-800 | Threaded Standoffs for Sheets as Thin as 0.63mm - Types TSO, TSOA, TSOS - Metric | ![]() |
| Essentra | Richco CT011B | CABLE TIE STANDARD:NYL BLACK | ![]() |


