| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CT011B |
| Color: | Black |
| Length: | 7.99 in |
| Material: | Nylon 6.6 |
| Overall Width: | .13 in |
| Overall Length: | 7.99 in |
| Tensile Strength: | 40 lb |
| Maximum Bundle Diameter: | 1.57 in |
| SKU: | RICCT011B |
CT011B
| Heilind Number: | RICCT011B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CT011B |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure cables and wires with our standard nylon black cable tie, a versatile and durable solution for organizing and bundling. With a length of 7.99 inches and a tensile strength of 40 lbs, it ensures reliable fastening. The .13-inch width accommodates various cable sizes, while the maximum bundle diameter of 1.57 inches offers flexibility in application. Designed for easy installation, it simplifies wire management tasks. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Perfect for home, office, or industrial use, this cable tie guarantees tidy and secure cable organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HXN632-NYSTOP-STL-ZI | lock nuts | ![]() |
| Essentra | Richco HXNM3-NYSTOP-STL-ZI | lock nuts | ![]() |
| Essentra | Richco CLS-M3-2 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Metric | ![]() |
| Essentra | Richco FHS-632-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco SO-8169-8ZI | Thru-Hole Unthreaded Standoffs - Types SO, SOA SOS - Unified | ![]() |
| Essentra | Richco TPS-3MM-8 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Metric | ![]() |
| Essentra | Richco CT005A | CABLE TIE STANDARD:NYL NATURAL | ![]() |


