| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DF-137-010 |
| Color: | Natural |
| Material: | Acetal |
| Rivet Type: | Drive |
| Head Diameter: | 8 mm |
| Head Height: | 1.5 mm |
| Compatible Hole Diameter: | 3.2 mm |
| Maximum Panel Thickness: | 4.5 mm |
| SKU: | RICDF-137-010 |
DF-137-010
| Heilind Number: | RICDF-137-010 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DF-137-010 |
| ECAD Model: |
Specifications
Detailed Description
Secure your components with ease using this Drive Fastener in White. Designed for quick and efficient installation, this push-in rivet ensures a snug fit for panel thicknesses up to 4.5mm. Crafted from durable Acetal material, it guarantees long-lasting performance while maintaining RoHS compliance. With a head diameter of 8mm and a low profile height of 1.5mm, it offers a sleek and professional finish. Compatible with 3.2mm holes, it accommodates a wide range of applications, making it a versatile choice for your fastening needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| Essentra | Richco 2941 | Heyco® Open/Closed Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.63 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| Essentra | Richco 27PIF0026 | Push In Fastener, .124 Hole, .080 Panel Thk, Natural,Nylon,.234 OD | ![]() |
| | Essentra | Richco PHSM2X4-PH-SS | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM4X12-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco CFCC-3-05A-RT | Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp, Flat, Adh Mount, White | ![]() |
| Essentra | Richco SEM440X3/8-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco E3-19-10 | Vise Action®; Compression Latch, Large Size, Slotted Recess, Stainless Steel, Passivated, | ![]() |


