DLCBS2-10-01

Heilind Number:RICDLCBS2-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:DLCBS2-10-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS2-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS2-10-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support, featuring a secure Dual Lock mechanism in a natural finish. Crafted from durable Nylon 6.6, this essential component ensures reliable fastening with a spacer length of .625 inches. Designed for easy installation, it comes with Locking Arrowhead mount types for both ends, suitable for .187-inch holes. With a versatile panel thickness range of .03 to .078 inches, it offers flexibility in various electronic applications. Rest assured, it is RoHS compliant, guaranteeing environmental responsibility. Elevate your PCB assembly with this high-quality support solution.