| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DSC-.5-48 |
| Color: | Gray |
| Overall Height: | .3 in |
| Overall Length: | 4 ft |
| Material: | Mds-Filled Nylon |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .031 in1 |
| Wall Thickness: | .031 in |
| Maximum Panel Thickness: | .062 in |
| Grommet Strip Type: | Solid |
| Length: | 4 ft |
| SKU: | RICDSC-.5-48 |
DSC-.5-48
| Heilind Number: | RICDSC-.5-48 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DSC-.5-48 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our Channel.Grey Grommet Strip, a sleek and efficient solution for organizing wires. Measuring 4 feet in length and bundled for convenience, each package contains 100 feet of this essential accessory. Crafted from durable Mds-Filled Nylon in a stylish gray hue, this unserrated strip boasts a low profile with a thickness of just 0.3 inches, making it perfect for discreetly concealing cables. Suitable for panels ranging from 0.031 to 0.062 inches in thickness, it offers versatility for various setups. Additionally, its solid grommet strip type ensures secure and reliable fastening. Rest assured, this product is fully RoHS-compliant, meeting strict environmental standards. Perfect for both residential and commercial use, it's a must-have for any cable management project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHSM4X8-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| Essentra | Richco 2753 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 3057 | WASHER | ![]() |
| Essentra | Richco 799 | CLEAR HOLE SPACER NYLON | ![]() |
| | Essentra | Richco PHS1032X3-1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM4X10-PH-SS | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM4X50-PH-SS | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM5X30-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco SEMM4X20-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco THSM4X10-PH-SS-BO | Truss Head Machine Screw | ![]() |


