| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco EXWHC2-500-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in |
| Base Width: | .394 in |
| Base Length: | 1.181 in |
| SKU: | RICEXWHC2-500-01 |
EXWHC2-500-01
| Heilind Number: | RICEXWHC2-500-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | EXWHC2-500-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Screw Mount Clamp in Natural finish. Designed for 1/2 inch holds, this clamp offers reliable fastening for your wires. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of half an inch, it accommodates various cable sizes. The compact design, featuring a base width of .394 inches and a base length of 1.181 inches, makes it suitable for tight spaces. RoHS compliant, this clamp is environmentally friendly. Ideal for cable management, it belongs to the category of Wire & Cable Management Products, specifically Cable Clips, Clamps & Supports. Upgrade your organization system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS440X1/4-PH-SS | Flat Head Machine Screw | ![]() |
| Essentra | Richco FHS832X3/8-PH-SS | Flat Head Machine Screw | ![]() |
| | Essentra | Richco PHS440X5/16-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco D-1 | Clamp,Adj,Screw Mnt,Nat,Two Piece, Clamp, Adj, Screw Mnt, Natural | ![]() |
| Essentra | Richco EXWHC2-750-01 | Clamp,Screw Mnt,Natural,3/4 in Hold, Clamp, Screw Mnt, Natural | ![]() |
| Essentra | Richco WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |
| Essentra | Richco SHC1/4-20X3/4-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC1032X1/2-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC3/8-16X2-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC5/16-18X2-3/4-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC5/16-18X7/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC832X5/16-SS | Socket Head Cap Screw | ![]() |


