| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco EXWHC2-750-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .75 in |
| Base Width: | .5 in |
| Base Length: | 1.377 in |
| SKU: | RICEXWHC2-750-01 |
EXWHC2-750-01
| Heilind Number: | RICEXWHC2-750-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | EXWHC2-750-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp, Screw Mount in a natural finish. Designed for efficient cable management, this clamp features a 3/4 inch hold capacity, perfect for organizing cables of various sizes. Made of durable Nylon 6.6, it ensures long-lasting performance. With a compact base width of 0.5 inches and a length of 1.377 inches, it offers a secure mounting solution. This clamp is RoHS compliant, meeting environmental standards. Ideal for use in wire and cable management applications, it provides reliable support for maintaining a tidy and organized workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco LWC50-H25-T | Latching wire clip, push barb mount, .50" (12.7mm) bundle, natural, bulk package. | ![]() |
| Essentra | Richco D-1 | Clamp,Adj,Screw Mnt,Nat,Two Piece, Clamp, Adj, Screw Mnt, Natural | ![]() |
| Essentra | Richco EXWHC2-500-01 | Clamp,Screw Mnt,Natural,1/2 in Hold, Clamp, Screw Mnt, Natural | ![]() |
| Essentra | Richco WITA-18R-M | Cable Tie,Lock,Natural,4.72 inLg,18 Lb | ![]() |
| Essentra | Richco SEMM4X10-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SHC1/4-20X5/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC1032X1/2-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC1032X7/8-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC3/8-16X2-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC5/16-18X2-3/4-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC5/16-18X7/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC832X5/16-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC832X5/8-SS | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM8X60-SS | Socket Head Cap Screw | ![]() |


