| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-40A-RT |
| Color: | White |
| SKU: | RICFTH-40A-RT |
FTH-40A-RT
| Heilind Number: | RICFTH-40A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-40A-RT |
| ECAD Model: |
Specifications
Detailed Description
Efficiently organize and secure your cables with this Cable Tie Holder. Designed for easy adhesive mounting, it offers a convenient solution for managing wires in any workspace. The sleek white finish seamlessly blends in, while its 75-inch square size provides ample space for securing multiple cables. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various settings, from home offices to industrial environments, this holder is a versatile and essential accessory for cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Essentra | Richco 3-520125-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| Essentra | Richco 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| Essentra | Richco 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| Essentra | Richco 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Essentra | Richco 3365/16 100 | 3365/16 100, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Essentra | Richco 39-00-0089 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | ![]() |
| Essentra | Richco CNWSM5-C | M5 Panduit Screw with Cage Nuts are ideal for square-hole equipment rails on 4 post racks and cabinets. Cage nuts are removable and replaceable to best fit your networking needs. Steel, Black, 0.59L (15.0mm), 100pc. | ![]() |
| Essentra | Richco HLM-15R0 | Tak-Ty® hook and loop miniature roll cable tie, 15' (4.6m) length, .33 (8.4mm) width, nylon loop, polyethylene hook, black. | ![]() |
| Essentra | Richco HLS-75R0 | Tak-Ty® hook & loop strip roll cable tie, 75' (22.9m) length, .75 (19.1mm) width, nylon loop, polyethylene hook, black. | ![]() |
| Essentra | Richco PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |
| Essentra | Richco WMPF1E | The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 2RU, Black, 1pc. | ![]() |
| Essentra | Richco WMPFSE | The Panduit® PatchLink® Horizontal Cable Manager manages category 5e and 6 copper, fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but simplify adds, moves and changes for an easy-to-maintain finished, professional finish. Front Only Cover, ABS, 1RU, Black, 1pc, Black. | ![]() |


