| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-5A-RT-UVB-M |
| Color: | Black |
| Mount Type: | Adhesive |
| Overall Width: | .75 in |
| Overall Height: | .24 in1 |
| Overall Length: | .75 in |
| Material: | Nylon, Acrylic Adhesive |
| Hole Diameter: | .14 in |
| Length: | .75 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-5A-RT-UVB-M |
FTH-5A-RT-UVB-M
| Heilind Number: | RICFTH-5A-RT-UVB-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-5A-RT-UVB-M |
| ECAD Model: |
Specifications
Detailed Description
Organize and secure your cables with ease using our Cable Tie Holder with Adhesive Mount in UV-resistant black. Crafted from durable nylon with an acrylic adhesive, this holder ensures long-lasting performance. With an overall width of .75 inches and a height of .24 inches, it offers a compact yet sturdy solution for cable management. Its UL94 V-2 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this holder is a must-have in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 35-3/4X66FT-RD | 7000006094 80610833909 RED CODING ELECTRICAL TAPE | ![]() |
| Essentra | Richco 301+ 18MMX55M 6.3MIL | 7000124888 70006745593 | ![]() |
| Essentra | Richco 301+ 48MMX55M 6.3MIL | 7000124891 70006745627 | ![]() |
| Essentra | Richco 19144-0002 | InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire, Tape and Reel | ![]() |
| Essentra | Richco PLT2M-M30 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Essentra | Richco PMV1-3FB-3K | Reel-Fed Fork Terminal, 0.5 - 1.0mm² wire range, M3 stud size, vinyl insulated, funnel entry. | ![]() |
| Essentra | Richco TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


