| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HG-3 |
| Color: | Black |
| Compatible Hole Diameter: | .305 in |
| SKU: | RICHG-3 |
HG-3
| Heilind Number: | RICHG-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HG-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and aesthetics of your projects with this versatile black grommet. Made of durable thermoplastic vulcanizate, it offers reliable protection for .31-inch holes, with an inside diameter of .188 inches. Easy to install with a push-in design, it's perfect for various applications. RoHS compliant and measuring .43 inches in overall diameter and .188 inches in height, this grommet ensures both quality and environmental responsibility. Suitable for panel thicknesses of up to .032 inches, it's a must-have for any DIY enthusiast or professional. Find it in our wide selection of grommets and bushings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3315 | Heyco® Nylon Cable Clamps, 0.312 Inner Diameter (inches), Natural | ![]() |
| Essentra | Richco HXNM4-NYSTOP-SS | lock nuts | ![]() |
| Essentra | Richco 7630 | NYLON CABLE CLAMP | ![]() |
| Essentra | Richco FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Essentra | Richco P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Essentra | Richco PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco DWP-125-1/8-0-STK | NB14882001 | ![]() |


