| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKL-12-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Material: | PVC |
| Maximum Bundle Diameter: | .75 in |
| Base Width: | 1 in |
| Base Length: | 1 in |
| SKU: | RICKKL-12-RT |
KKL-12-RT
| Heilind Number: | RICKKL-12-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKL-12-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Locking Adhesive Mount Clip in Grey. Designed for efficient cable management, this clip features a 3/4 inch hold capacity, ensuring a snug fit for your wires. Its adhesive mount offers convenience, allowing for easy installation on various surfaces. Made of durable PVC material, this clip guarantees long-lasting performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for organizing cables in any setting, from home offices to industrial environments. Stay organized and tidy with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| Essentra | Richco 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Essentra | Richco 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| Essentra | Richco 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Essentra | Richco 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| Essentra | Richco 322985 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| Essentra | Richco 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Essentra | Richco 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Essentra | Richco 5205731-1 | CLAMSHELL ASSEMBLY | ![]() |
| Essentra | Richco 142-0402-011 | COAXIAL CONNECTORS | ![]() |
| Essentra | Richco 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco PLM1M-M2 | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, red. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PX-0 | Marking Pen Regular Tip Black | ![]() |
| Essentra | Richco KKL-8-RT | Clip,Locking,Adh Mnt,Grey,1/2 in Hold, Clip, Locking, Adh Mount, Grey | ![]() |
| Essentra | Richco T50R9M4 | Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Natural | ![]() |


