| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKL-8-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Material: | PVC |
| Maximum Bundle Diameter: | .5 in |
| Base Width: | 1 in |
| Base Length: | 1 in |
| SKU: | RICKKL-8-RT |
KKL-8-RT
| Heilind Number: | RICKKL-8-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKL-8-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Locking Adhesive Mount Clip in a sleek grey hue. Designed for convenience, this clip features a 1/2 inch hold capacity, perfect for keeping your wires organized. Crafted from durable PVC, it offers reliable support for your cable management needs. With its adhesive mount, installation is effortless, and its RoHS compliance ensures it meets industry standards for environmental responsibility. Perfect for tidying up your workspace, this clip is a must-have for any tech enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Essentra | Richco 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| Essentra | Richco 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Essentra | Richco 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Essentra | Richco 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| Essentra | Richco 322985 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| Essentra | Richco 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Essentra | Richco 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Essentra | Richco 5205731-1 | CLAMSHELL ASSEMBLY | ![]() |
| Essentra | Richco 142-0402-011 | COAXIAL CONNECTORS | ![]() |
| Essentra | Richco PLM1M-M2 | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, red. | ![]() |
| Essentra | Richco PX-0 | Marking Pen Regular Tip Black | ![]() |
| Essentra | Richco KKL-12-RT | Clip,Locking,Adh Mnt,Grey,3/4 in Hold, Clip, Locking, Adh Mount, Grey | ![]() |
| Essentra | Richco T50R9M4 | Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Natural | ![]() |


