| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KL-750 |
| Color: | Natural |
| Mount Type: | Not Mounted |
| Material: | Nylon 6.6 |
| SKU: | RICKL-750 |
KL-750
| Heilind Number: | RICKL-750 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KL-750 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable organization with our Curly Lock Cable Tie, offering a natural hue and a secure hold of .70 to .80 inches. Crafted from durable Nylon 6.6 material, this RoHS compliant tie provides reliable performance while keeping your cables in place. With a 21SPF rating, it ensures protection against environmental elements. Perfect for various applications, this versatile tie is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco KL-350 | Curly Lock,Natural,.30 in-.40 in Hold | ![]() |


