| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KL-350 |
| Color: | Natural |
| Mount Type: | Not Mounted |
| Material: | Nylon 6.6 |
| SKU: | RICKL-350 |
KL-350
| Heilind Number: | RICKL-350 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KL-350 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable organization with these innovative curly locks. Crafted from durable nylon 6.6 material, they offer a secure hold with a diameter range of .30 to .40 inches. Perfect for tidying up loose cables, these natural-hued locks are not mounted, allowing for versatile use in various applications. Rest assured, they are compliant with RoHS regulations, making them a sustainable choice for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco KL-250 | Curly Lock,Natural,.20 in-.30 in Hold | ![]() |
| Essentra | Richco KL-450 | Curly Lock,Natural,.40 in-.50 in Hold | ![]() |
| Essentra | Richco KL-750 | Curly Lock,Natural 21SPF,.70 in-.80 in Hold | ![]() |


