| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-2-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .141 in |
| Minimum Panel Thickness B: | .078 in |
| SKU: | RICLCBS-2-8-01 |
LCBS-2-8-01
| Heilind Number: | RICLCBS-2-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-2-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your circuit boards with our CB Spt Dual Lock in Natural color. Crafted from durable Nylon 6.6 material, this spacer boasts a 1/2 inch length, providing ample support. Its innovative design features Locking Bayonet and Locking Arrowhead mount types, ensuring a firm attachment. Compatible with hole diameters of .157 and .187 inches, it accommodates various panel thicknesses, ranging from .062 to .141 inches. This RoHS compliant component is a must-have for your PCB and electronics projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| Essentra | Richco 3354 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Black | ![]() |
| Essentra | Richco 9800 | Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread, 1/2 NPT | ![]() |
| Essentra | Richco KL-750 | Curly Lock,Natural 21SPF,.70 in-.80 in Hold | ![]() |
| Essentra | Richco 81-19-120-16 | Dzus®; Lion Quarter-Turn Stud, Small Size, Phillips, Flush, Steel Zinc Plate, Bright chromate | ![]() |
| Essentra | Richco 81-32-301-12 | Dzus®; Lion Quarter-Turn Retainer, Small Size, Plastic | ![]() |
| Essentra | Richco 82-32-201-20 | Dzus®; Lion Quarter-Turn Retainer, Medium Size, Stainless Steel Passivated | ![]() |
| Essentra | Richco D7-201-802-010 | Dzus® | ![]() |
| Essentra | Richco MG-150 | S/S HANDLE | ![]() |


