| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-8-01 |
LCBS-8-01
| Heilind Number: | RICLCBS-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your circuit board with ease using our CB Spt Dual Lock in Natural finish. Made of durable Nylon 6.6, this spacer features a half-inch length for efficient mounting. With a Locking Bayonet on one end and a Locking Arrowhead on the other, installation is simple and secure. Compatible with hole diameters ranging from 0.157 to 0.187 inches, it accommodates various panel thicknesses, with a minimum of 0.03 inches and a maximum of 0.078 inches. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Perfect for PCB and electronic applications, this support ensures stability and longevity for your components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2213 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 50-57-9317 | SL Crimp Housing, Single Row, Version D, Back Ribs, 17 Circuits, Black | ![]() |
| Essentra | Richco 70107-0005 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black | ![]() |
| Essentra | Richco HFH-0616-24ZI | High-Strength Studs - Type HFH/HFHS/HFHB - Unified | ![]() |
| Essentra | Richco SR-4060W | Snap Rivet,White,.138 in-.177 in Hold, Snap Rivet, White | ![]() |
| Essentra | Richco V-1007 | Clip,Screw Mnt,Black,.69 in Hold Dia, Clip, Screw Mount, Black | ![]() |
| Essentra | Richco P2-52-1 | Flush Pull, 1.4 - 1.8mm (.055 - .070 in) Door thickness, Snap-In, UL94-V0, ABS Plastic, Black | ![]() |


