| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-TF-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Female Thread |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICLCBS-TF-12-01 |
LCBS-TF-12-01
| Heilind Number: | RICLCBS-TF-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-TF-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our durable 3/4-inch Natural Nylon 6.6 Spacer. Specifically designed for precision support, this Snap-Lock mount features a Female Thread for secure installation. With a spacer length of .75 inches, it accommodates various panel thicknesses, offering versatility in your PCB setup. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your hardware with this essential component, perfect for stabilizing and organizing your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Essentra | Richco 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Essentra | Richco 67997-110HLF | BERGSTIK# HEADERS | ![]() |
| Essentra | Richco 03-06-2061 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Essentra | Richco 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Essentra | Richco 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 39500-0006 | 3.50mm Pitch Eurostyle Horizontal Plug, 6 Circuits | ![]() |
| Essentra | Richco 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |


