| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-TM-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Male Thread |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICLCBS-TM-8-01 |
LCBS-TM-8-01
| Heilind Number: | RICLCBS-TM-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-TM-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this durable and versatile CB Spt Thrd ML. Designed for optimal performance, this natural-colored spacer features a 1/2 inch spc length, making it perfect for a variety of applications. Crafted from high-quality Nylon 6.6, it ensures durability and reliability. With a snap-lock mount type a and male thread mount type b, installation is quick and easy. It is also RoHS compliant, meeting industry standards for environmental responsibility. Perfect for use in PCB and electronic hardware, this spacer is a must-have for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 19705-4301 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |


