| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LTG-43021 |
| Color: | Gray |
| Compatible Hole Diameter: | 29 mm |
| Compatible Thread Size: | PG-21 |
| SKU: | RICLTG-43021 |
LTG-43021
| Heilind Number: | RICLTG-43021 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LTG-43021 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our Lqd Tight Grommet in Gray, designed for cables ranging from .55 to .79 inches. Crafted from durable EPDM material, this grommet ensures a secure fit with a head diameter of 33.8 mm, suitable for panel thicknesses as low as 1 mm. With a compatible hole diameter of 29 mm and thread size of PG-21, installation is convenient and efficient. Its sleek design accommodates cables with a minimum diameter of 14 mm, guaranteeing a neat and organized setup. Rest assured, this product is fully compliant with RoHS regulations, making it a reliable choice for your cable management needs. Elevate your workspace with this essential accessory from our Grommets & Bushings collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| Essentra | Richco 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| Essentra | Richco 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Essentra | Richco 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| Essentra | Richco 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Essentra | Richco 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| Essentra | Richco 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Essentra | Richco 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| Essentra | Richco 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Essentra | Richco 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Essentra | Richco 09-50-8103 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Essentra | Richco 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Essentra | Richco 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |


