| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MBHWSSE-1-01 |
| Color: | Natural |
| Mount Type: | Fir Tree |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Base Height: | .2 in |
| Inside Width: | .33 in |
| Inside Height: | .11 in |
| Saddle Type: | Micro, Rectangular |
| SKU: | RICMBHWSSE-1-01 |
MBHWSSE-1-01
| Heilind Number: | RICMBHWSSE-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MBHWSSE-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure and organize cables with our Cable Clip in a sleek Natural color. Designed for easy installation with a Fir Tree mount type, this clip ensures a secure hold with its durable Nylon 6.6 construction. Its Micro, Rectangular saddle type accommodates cables of various widths, while its compact size, with an overall width of .5 inches and base height of .2 inches, makes it perfect for tight spaces. With ROHS compliance and precise measurements of .33 inches inside width and .11 inches inside height, this clip is ideal for efficient wire and cable management in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Essentra | Richco 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Essentra | Richco F1.5X1.5LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 1.5 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco CRLCBSRE-4-01 | CB Spt,Reverse Mnt,Natural,1/4 in Spc | ![]() |
| Essentra | Richco FTH-6-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |
| Essentra | Richco HURC1-3-01 | Clamp,Half U,Arrow Mnt,Nat,3/16 in, Clamp, Half U, Arrow Mnt, Nat | ![]() |
| Essentra | Richco N-5 | Clamp,Screw Mnt,Natural,5/16 in Hold, Clamp, Screw Mount, Natural | ![]() |
| Essentra | Richco SHCM3X16-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM4X25-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM5X12-STL-ZI | Socket Head Cap Screw | ![]() |


