| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-5 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | .375 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .313 in |
| SKU: | RICN-5 |
N-5
| Heilind Number: | RICN-5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-5 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Screw Mount Clamp, designed for 5/16 inch holds. Its durable Nylon 6.6 construction ensures reliable performance, while the natural color seamlessly blends in with your setup. With a maximum bundle diameter of .313 inches, it provides efficient cable management. RoHS compliant, this clamp offers peace of mind for environmentally conscious users. Perfect for organizing wires, it is a must-have accessory for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-2199298-4 | 16P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Essentra | Richco 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| Essentra | Richco 640454-6 | 06P MTA100 HDR ASSY SQ STR POL | ![]() |
| Essentra | Richco 106114-1100 | EMI MPO Adapter, Simplex, Metal Body, Screw Mount Style, Shutter, with EMI Gasket | ![]() |
| Essentra | Richco 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Essentra | Richco 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Essentra | Richco 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Essentra | Richco F1X1LG6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco PLC1.5I-S8-M | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PF11-440-2BL | Large knob, spring-loaded – Types PF11 and PF12 - Unified | ![]() |
| Essentra | Richco SHCM5X12-STL-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM6X12-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHSM4X20-STL-CP | Socket Head Set Screw | ![]() |


