| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MFTH-2-01A-RT-M |
| Color: | Natural |
| SKU: | RICMFTH-2-01A-RT-M |
MFTH-2-01A-RT-M
| Heilind Number: | RICMFTH-2-01A-RT-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MFTH-2-01A-RT-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Cable Tie Holder. Designed for adhesive mounting, this holder provides a reliable solution for organizing and managing cables. Its natural color seamlessly blends into any environment, while its 0.50-inch square size offers versatility in cable management. With RoHS compliance, you can trust that this holder meets international standards for environmental responsibility. Perfect for keeping your workspace neat and organized, this Cable Tie Holder is a must-have accessory for any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 4-640430-2 | 12P MTA156 CONN ASSY 26AWG BLU | ![]() |
| Essentra | Richco 5520260-4 | MJ,TE,8P/8C,PNL STOPS,KEYED | ![]() |
| Essentra | Richco 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Essentra | Richco 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Essentra | Richco 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


