| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MGS-2-01 |
| Color: | Natural |
| Overall Width: | .175 in |
| Overall Height: | .155 in1 |
| Overall Length: | 12.62 in |
| Material: | Nylon 6.6 |
| Shape: | Serrated |
| Minimum Panel Thickness: | .052 in |
| Inside Width: | .09 in |
| Maximum Panel Thickness: | .085 in |
| Grommet Strip Type: | Flexible |
| Length: | 12.62 in |
| Channel Height: | .1 in |
| SKU: | RICMGS-2-01 |
MGS-2-01
| Heilind Number: | RICMGS-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MGS-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with this versatile Grommet Strip in a natural hue, designed to accommodate panel thickness ranging from .052 to .085 inches. Crafted from durable Nylon 6.6, its serrated shape ensures a secure fit while its flexible construction allows for easy installation. Measuring at .175 inches in width, .155 inches in height, and 12.62 inches in length, this strip features an inside width of .09 inches and a channel height of .1 inches. Rest assured, it is RoHS compliant, making it a sustainable choice for your projects. Perfect for organizing cables and wires, this Grommet Strip is a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 7231 | JACK SCREW KIT | ![]() |
| Essentra | Richco SO-M5-8ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Metric | ![]() |
| Essentra | Richco 12-11015-14 | Fast Lead Receptacle, Medium Size, Flat, Rivet, Stainless Steel, Passivated | ![]() |


