| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MMB-210-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Mini Mounting Button |
| Head Diameter: | 14 mm |
| Head Height: | 3 mm |
| Compatible Hole Diameter: | 5.4 mm |
| Maximum Panel Thickness: | 4 mm |
| Maximum Hole Diameter: | .210 in |
| Minimum Hole Diameter: | 5.4 mm |
| Rivet Style: | Mini Mounting Button |
| SKU: | RICMMB-210-01 |
MMB-210-01
| Heilind Number: | RICMMB-210-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MMB-210-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with this Mounting Button. Crafted from durable Nylon 6.6 in a natural hue, it offers a reliable hold with a .080-.10 inch range. Its Mini Mounting Button design, featuring a 14mm head diameter and 3mm head height, ensures a secure fit. Compatible with 5.4mm holes and suitable for panels up to 4mm thick, this button is a versatile fastening solution. RoHS compliant for environmental responsibility, it's a dependable choice for various applications in need of efficient panel mounting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco TDS-175-12ZI | Self-Clinching TY-D®Cable Tie-Mounts - Unified Type TD | ![]() |
| Essentra | Richco FTH-27-1-01BK | Cable Tie Holder,Sq Hole Mnt,Black | ![]() |
| Essentra | Richco SHCM6X45-SS | Socket Head Cap Screw | ![]() |


