| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSPM-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSPM-4-01 |
MSPM-4-01
| Heilind Number: | RICMSPM-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSPM-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your printed circuit boards with our CB Support Mini in a natural finish. This 1/4 inch spacer provides essential stability for your electronics assembly. Crafted from durable Nylon 6.6, it offers reliable support in any application. The non-locking two prong mount type A and locking two prong mount type B ensure easy installation and secure positioning. With a compatibility of .125 inch hole diameter and maximum panel thickness of .062 inch, it's perfect for a variety of setups. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your PCB support system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 5-103908-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| Essentra | Richco 2184 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| Essentra | Richco 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Essentra | Richco 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| Essentra | Richco 22-11-2082 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating | ![]() |
| Essentra | Richco 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39-00-0126 | Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Essentra | Richco 39-28-1243 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 39-28-8100 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco RLCBSRE-4-01 | CB Spt,Reverse Mnt,Natural,1/4 inSpc | ![]() |
| Essentra | Richco SR-3035B | Snap Rivet,Black,.039 in-.079 in Hold, Snap Rivet, Black | ![]() |


