| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5006 |
| SKU: | KEY5006 |
5006
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3049 | Shoulder Washer, Nylon 6/6 Black | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 5004 | YELLOW | ![]() |
| Keystone Electronics 5005 | TP-104-01-00 | ![]() |
| Keystone Electronics 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Keystone Electronics 5008 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5009 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 26-48-1105 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Keystone Electronics 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |
| Keystone Electronics 2307-1032-N | HEX F STNDOFF NO PLATE 1/2 HEX x 5/8 LNGTH | ![]() |
| Keystone Electronics 4530-440-SS | HEX MALE-FEMALE STANDOFFS1/4 HEX X 1/4 LENGTH | ![]() |
| Keystone Electronics CER-1 | Ceramic Spacer,Natural,6MM Spc, Ceramic Spacer, Natural | ![]() |


