| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSPM-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSPM-6-01 |
MSPM-6-01
| Heilind Number: | RICMSPM-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSPM-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your PCB assembly with our CB Support Mini in a neutral tone. Crafted from durable Nylon 6.6 material, this support ensures long-lasting performance. Featuring a 3/8 inch spacer length, it provides ample clearance for optimal functionality. The non-locking two-prong mount type A and locking two-prong mount type B offer secure attachment to your assembly. With a compatible hole diameter of 0.125 inches and a maximum panel thickness of 0.062 inches, it is suitable for various applications. Rest assured, this support is RoHS compliant, meeting international standards for environmental responsibility. Elevate your electronic projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Essentra | Richco 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| Essentra | Richco 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Essentra | Richco 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |


