| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSB-1-01A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .28 in |
| Material: | Nylon 6.6 |
| Base Width: | .37 in |
| Inside Width: | .17 in |
| Base Length: | .37 in |
| Inside Height: | .12 in |
| Saddle Type: | Micro, Rectangular |
| SKU: | RICMWSB-1-01A-RT |
MWSB-1-01A-RT
| Heilind Number: | RICMWSB-1-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSB-1-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily manage and secure delicate wires with our Micro Wire Saddle in a natural finish. Designed for adhesive mounting, this small yet durable nylon 6.6 saddle offers reliable support for cables in various applications. With precise measurements of .28" overall height, .37" base width and length, and .17" inside width, it ensures a snug fit for efficient organization. The micro, rectangular design guarantees a streamlined appearance while meeting RoHS compliance standards for environmental responsibility. Ideal for use in cable management systems, this versatile accessory is a must-have for keeping wires neatly in place.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 65039-035LF | MINI LATCH HSG SR.100 | ![]() |
| Essentra | Richco 977-015-010R031 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| Essentra | Richco 983-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


