| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65039-035LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65039-035LF |
65039-035LF
| Heilind Number: | BRG65039-035LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65039-035LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65039-035LF, a high-performance MINI LATCH HSG SR.100 connector designed for reliability and durability. This female connector features a housing made of Polyphenylene and Polystyrene, ensuring excellent strength and resistance to environmental factors. With 2 contacts in a single row, it is ideal for compact electronic applications. The crimp termination method allows for easy and secure wire attachment, while the straight mount angle offers versatile installation options. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. Its black housing color and UL 94V-0 flammability rating guarantee safety and compliance. With excellent electrical performance, including low contact resistance and high insulation resistance, it is perfect for demanding connectivity needs. The 65039-035LF is RoHS compliant, ensuring environmentally friendly manufacturing processes. Trust in this connector for your critical applications, whether in industrial settings or consumer electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48257-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |


