| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEB-3-01A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .4 in |
| Material: | Nylon 6.6 |
| Base Width: | .5 in |
| Base Height: | .29 in |
| Inside Width: | .26 in |
| Base Length: | .5 in |
| Inside Height: | .12 in |
| Saddle Type: | Micro, Rectangular |
| SKU: | RICMWSEB-3-01A-RT |
MWSEB-3-01A-RT
| Heilind Number: | RICMWSEB-3-01A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSEB-3-01A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily manage small wires with our Micro Wire Saddle, designed for efficient adhesive mounting. Made of durable Nylon 6.6 material in a natural color, this saddle offers a secure and discreet solution for organizing cables. With a slim profile, it measures 0.4 inches in overall height and features a rectangular base with dimensions of 0.5 x 0.29 inches, ensuring a snug fit for wires up to 0.26 inches in width. Perfect for various applications, this RoHS-compliant saddle is a must-have for tidy wire and cable management. Explore our selection of Wire & Cable Management Products for more options.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SMTSO-M3-6ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| Essentra | Richco SHR-15-6V0B | Slit Harness Wrap.Black.16MM Max. 1 EA=50 Mtr | ![]() |


