| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHR-15-6V0B |
| Color: | Black |
| Overall Length: | 50 m |
| Material: | Nylon |
| Length: | 50 m |
| SKU: | RICSHR-15-6V0B |
SHR-15-6V0B
| Heilind Number: | RICSHR-15-6V0B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHR-15-6V0B |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and protect your cables with our Slit Harness Wrap in sleek black. With a maximum diameter of 16mm, this versatile wrap is perfect for neatly bundling cables in any setting. Each unit contains 50 meters of durable nylon material, ensuring long-lasting performance and reliability. Stay compliant with RoHS standards while streamlining your wire and cable management with this essential accessory. Perfect for professional and DIY projects alike, it's the ideal solution for keeping cords tidy and secure. Upgrade your organization game with the Slit Harness Wrap.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Essentra | Richco TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


