| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106114-1100 |
| Series: | 106114 - MPO |
| Connector Type: | MPO |
| Gender: | Female |
| Housing Material: | Die Cast |
| Shield Type: | EMI Gasket |
| Number of Ports: | 1 |
| Mode Type: | Multimode, Single Mode |
| Orientation: | Straight |
| Shuttering: | One Side |
| Component Type: | EMI Shielding |
| Panel Mount: | With |
| Shielded: | Yes |
| Mounting Hardware Type: | Screws |
| Part Aliases: | 1061141100 861141100 |
| SKU: | MOL106114-1100 |
106114-1100
Specifications
Detailed Description
Enhance your connectivity with this high-performance EMI MPO Adapter. Crafted with a durable die-cast metal body and featuring a convenient screw mount style with a protective shutter, it ensures secure and reliable connections. The included EMI gasket provides additional shielding, perfect for demanding environments. Designed for versatility, this simplex adapter supports both multimode and single-mode applications. Its straight orientation and panel mount capability make installation a breeze. With RoHS compliance, it guarantees environmental responsibility. Elevate your networking setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19043-0001 | Double Male / Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
| Molex 19073-0188 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm | ![]() |
| Molex 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 42815-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 51110-1450 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2025 | 516435 - Change to product. Molex is adding conductive adhesive to the gasket to improve the integrity of the product during shipping and handling. | Download | |||
| 09/13/2024 | 514884 - Change to Product. Molex is moving the cavity ID from the outside surface of the MPO EMI Adaptor door to a less visible location on the inside surface of the door. | Download | |||
| 09/13/2021 | 510245 - Change Supplier. force majeure PCN our current supplier is going out of business and molex is transferring the current qualified tooling to an existing approved supplier that produces similar parts to ensure continuity of supply/ | Download | |||
| 03/31/2021 | 510051 - Retraction of PCN 509580. This PCN is to retract PCN 509580 communicated on 1/12/21 for the following current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. current supplier has resolved the underlying issue related to the force majeure so the outsourcing is not longer requirred | Download | |||
| 03/01/2021 | 509580 - Supplier Change. our current supplier is outsourcing the die cast process to a sub-supplier to ensure continuity of supply for part numbers listed. no change to form, fit or function. | Download | |||
| 02/15/2020 | 506730- Manufacturing location change. Moving Mold products to a new location to meet demands. No impact to form, fit or function. | Download | |||


