N-7

Heilind Number:RICN-7
Manufacturer:Essentra | Richco
Manufacturer Number:N-7
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Natural,7/16 in Hold, Clamp, Screw Mount, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco N-7
Color:Natural
Mount Type:N/A
Overall Width:.375 in
Material:Nylon 6.6
Maximum Bundle Diameter:.438 in
SKU:RICN-7

Detailed Description

Secure your cables effortlessly with this Screw Mount Clamp, designed for 7/16-inch holds. Crafted from durable Nylon 6.6 material in a natural hue, it ensures reliable strength and longevity. Its compact .375-inch width and maximum bundle diameter of .438 inches make it ideal for organizing cables in various settings. With easy screw mounting capabilities, it offers convenient installation. Rest assured, this clamp is RoHS compliant, meeting strict environmental standards. Perfect for wire and cable management, it's a must-have accessory for maintaining a tidy and efficient workspace.