| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGS-2B |
| Color: | Black |
| SKU: | RICPGS-2B |
PGS-2B
| Heilind Number: | RICPGS-2B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGS-2B |
| ECAD Model: |
Description:
Grmt.Roll Form. Blk..037-.071 in Hold.1 EA=100 Ft, Grommet.Roll Form. Black.100Ft Roll
More >>Specifications
Detailed Description
Easily secure and protect cables with our Grommet Roll Form in classic Black. Ideal for a wide range of applications, this flexible grommet strip ensures a snug fit for panel thicknesses ranging from .037 to .071 inches. Crafted from durable Polyethylene, it guarantees long-lasting performance while meeting RoHS compliance standards. Each roll contains 100 feet of grommet, offering ample supply for various projects. With an overall height of .172 inches and an unserrated shape, it provides a sleek and efficient solution for cable management. Upgrade your setup with this essential accessory from our Grommet Strips collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Essentra | Richco KEP632-SM-STL-ZI | Kep Nut | ![]() |
| Essentra | Richco 1891 | THREADED STANDOFF | ![]() |
| Essentra | Richco 16-02-0110 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Essentra | Richco SHC5/16-18X1/2-LOWHD-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco A3-40-625-12 | Push-to-Close Slide Latch, Snap-in, Medium Size, 1.6mm (.060 in) Panel Thickness, 6.4mm (.250 in) Total Grip, ABS, Black | ![]() |


