| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGSB-1822A |
| Color: | Black |
| Overall Height: | .45 in |
| Inside Diameter: | .681 in |
| Mount Hole Diameter: | .866 in |
| SKU: | RICPGSB-1822A |
PGSB-1822A
| Heilind Number: | RICPGSB-1822A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGSB-1822A |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our Split Snap Bushing in Black, designed for effortless installation in a 0.866-inch hole. Its durable construction ensures secure and reliable protection for cables, while the .681-inch inside diameter accommodates various wire sizes. With a low profile of just .45 inches, it offers discreet organization of cables in any application. Rest assured of its compliance with RoHS regulations, guaranteeing environmentally conscious manufacturing. Perfect for use in a range of settings, this snap bushing is a versatile solution for maintaining neat and tidy cable arrangements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1287 | Heyco® Original Strain Relief Bushings Straight-thru for Round Cables, Nylon 6/6, 0.281 Finished Fit Panel Thickness (inches) | ![]() |
| Essentra | Richco 9663 | Heyco® Sheet Metal Plugs - Flush Head, EVA* and LDPE, 0.25 Overall Height (inches) | ![]() |
| Essentra | Richco PLWP3H-TL | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Light-heavy cross section, 12.0in, Tensile Strength: 534, Natural, 250pc. | ![]() |
| Essentra | Richco 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


