| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PPR-2 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Rivet Type: | Drive |
| Rivet Material: | Nylon 6.6 |
| SKU: | RICPPR-2 |
PPR-2
| Heilind Number: | RICPPR-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PPR-2 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure components with this Push Rivet in Natural finish, designed for quick and easy installation. With a maximum operating temperature of 185 °F and a minimum of -40 °F, it ensures reliable performance in various environments. Constructed from durable Nylon 6.6 material, it offers robust fastening capabilities. This Drive Rivet is RoHS compliant, meeting strict environmental standards. Ideal for a wide range of applications, it provides a secure hold with its .189 inHl size, suitable for .158-.281 inHld placements. Streamline your assembly process with this essential fastening solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Essentra | Richco 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| Essentra | Richco 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| Essentra | Richco 640917-2 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Essentra | Richco L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Essentra | Richco AESSM5-3.6 | Countersunk Head Threaded Insert - Open End Keyless - Metric | ![]() |
| Essentra | Richco PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco WL32Y | ISO warning symbol, 1.5" (38.10mm) triangle width, risk of electric shock symbol, vinyl adhesive, 50 markers per package. | ![]() |


