| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PPR-4 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Rivet Type: | Drive |
| Rivet Material: | Nylon 6.6 |
| SKU: | RICPPR-4 |
PPR-4
| Heilind Number: | RICPPR-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PPR-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with these versatile Push Rivets. Designed for seamless installation, these Drive Rivets in Natural color are a must-have for securing components with precision. Made from durable Nylon 6.6 material, they ensure reliable fastening in various applications. With a maximum operating temperature of 185°F and a minimum of -40°F, they are suitable for a wide range of environments. Trust in their RoHS compliance for environmentally conscious manufacturing. Elevate your fastening solutions with these high-quality Push Rivets.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS1032X3/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco FHS832X5/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco HXN1032-SERFLG-STL-ZI | lock nuts | ![]() |
| Essentra | Richco ILW4-STL-ZI | Internal Tooth Lockwasher | ![]() |
| Essentra | Richco ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Essentra | Richco CCS25-S8-M | The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .25" (6.4mm) . It is white and comes in packages of 1000. | ![]() |
| Essentra | Richco PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco SHC1032X7/8-STL-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC440X1/2-STL-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC632X7/8-STL-ZI | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHC832X1/4-STL-ZI | Socket Head Cap Screw | ![]() |


