| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PS-12-19 |
| Color: | Natural |
| Overall Width: | .56 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPS-12-19 |
PS-12-19
| Heilind Number: | RICPS-12-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PS-12-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly process with our Natural CB Support Rest Mount. Designed with precision and durability in mind, this component is essential for maintaining stability and organization. Crafted from Nylon 6.6, it offers reliable support for your circuit boards. With a flat rest mount and locking arrowhead feature, installation is effortless and secure. The .75-inch spacer length and .56-inch overall width provide a perfect fit, accommodating various panel thicknesses. RoHS compliant, you can trust in its environmental responsibility. Elevate your PCB setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HLCC-2BK | Cable Clamp,Blind Hole Mount,Black, Cable Clamp, Blind Hole Mnt | ![]() |


