| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HLCC-2BK |
| Color: | Black |
| Mount Type: | N/A |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .39 in |
| SKU: | RICHLCC-2BK |
HLCC-2BK
| Heilind Number: | RICHLCC-2BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HLCC-2BK |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Clamp in sleek Black. Designed for Blind Hole Mount installation, this clamp offers a discreet and efficient solution for organizing your wires. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of .39 inches, it accommodates various cable sizes. Rest assured, this clamp is RoHS compliant, meeting environmental standards. Perfect for wire and cable management, it belongs to our extensive range of products designed to streamline your setup. Keep your workspace tidy and cables in check with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SMTSO-M3-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| Essentra | Richco HLCC-1BK | Cable Clamp,Blind Hole Mount,Black, Cable Clamp, Blind Hole Mnt | ![]() |
| Essentra | Richco PS-12-19 | CB Spt,Rest Mnt,Natural,3/4 in Spc, CB Support, Rest Mnt, Natural | ![]() |


