| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RCG-3 |
| Color: | Natural |
| Mount Type: | Push Fit1 |
| Overall Length: | 6 in |
| Maximum Panel Thickness: | .062 in |
| Length: | 6 in |
| SKU: | RICRCG-3 |
RCG-3
| Heilind Number: | RICRCG-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RCG-3 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your electronic components with our Snap-In Card Guide. Crafted in a sleek natural hue, this essential hardware piece measures 6 inches in length, providing ample support for your PCB setup. Designed for easy installation, it features a push-fit mount type, ensuring a snug and secure attachment. With a maximum panel thickness of .062 inches, it accommodates a variety of setups with ease. Rest easy knowing that this card guide is fully RoHS compliant, meeting all necessary environmental standards. Perfect for use in various electronic applications, it belongs in every engineer's toolkit. Elevate your assembly process with this reliable and durable component, making organization and maintenance a breeze.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 19127-0039 | Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5) | ![]() |
| Essentra | Richco 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco T18R0HSM4 | High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black | ![]() |


