| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18R0HSM4 |
| SKU: | TYTT18R0HSM4 |
T18R0HSM4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton 160X10719X | Mounting Material, 37-pos., UNC 4-40 | ![]() |
| HellermannTyton 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| HellermannTyton 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| HellermannTyton 33000-1003 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| HellermannTyton 35022-0003 | 2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 3 Circuits, Natural | ![]() |
| HellermannTyton 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| HellermannTyton 502438-0000 | CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel | ![]() |
| HellermannTyton 505151-1501 | DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, White | ![]() |
| HellermannTyton S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| HellermannTyton 155-32602 | Conn. Clip w/Fir Tree, 0.75 - 5.0 mm Panel Thick., 6.5 - 7.0 mm Hole Dia., PA66HIRHS, Black | ![]() |
| HellermannTyton T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T30R9M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton 231-633 | ROHS | ![]() |
| HellermannTyton 733-104 | FEMALE CONNECTOR | ![]() |
| HellermannTyton 733-212 | MALE CONNECTOR | ![]() |


